ECC17DTKI-S288

Heilind Number:SULECC17DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DTKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DTKI-S288

Detailed Description

Introducing the ECC17DTKIS288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows for secure connectivity, with a threaded mount type ensuring stability. The termination method is through a card extender, guaranteeing reliable contact. Crafted with precision, the contacts are made of phosphor bronze with gold plating, offering excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for power and signal transmission. The contact type, Loop Bellow, and orientation, Straddle, further enhance its functionality. With 34 positions and a tail length of 4.45mm (.175 in), it accommodates complex circuitry. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Terminated with matte tin, it ensures longevity. The ECC17DTKIS288 is part of our extensive range of connectors, meeting the highest industry standards.