ECC17DTKN-S288

Heilind Number:SULECC17DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DTKN-S288

Detailed Description

The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, ECC17DTKN-S288, boasts a robust construction designed for high-reliability applications. With a contact rating of 3A and a voltage withstand capacity of 700VAC, this connector ensures secure power transmission. Featuring two rows of 34 gold-plated contacts with a pitch of 2.54mm, it guarantees efficient signal transfer. The contact material, Phosphor Bronze, and termination plating of Matte Tin enhance durability. Operating within a wide temperature range of -65 to 125°C, it suits various environments. The loop bellow contact type and straddle orientation provide stable connectivity. Measuring at 15.49mm in height and 9.4mm in width, this connector offers easy installation. Tailored for card extender termination, it is ideal for industrial and electronic applications requiring reliable board-to-board connections.