| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC17DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC17DTKN |
ECC17DTKN
| Heilind Number: | SULECC17DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC17DTKN |
| ECAD Model: |
Specifications
Detailed Description
The ECC17DTKN is a high-performance board-to-board PCB connector designed for critical applications. Featuring PBT housing and Phosphor Bronze contacts with Gold plating, this female connector ensures reliable conductivity even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. Its two rows of 34 Loop Bellow contact type provide ample connectivity options. The straight orientation and termination method via Thru Hole mounting offer easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for industrial use. With a compact size of 9.4mm width and 15.49mm height, this connector is suitable for space-constrained applications. Trust the ECC17DTKN for secure and durable connections in your PCB assemblies.

