ECC17DTKS-S288

Heilind Number:SULECC17DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DTKS-S288

Detailed Description

PBT & Phosphor Bronze Board-To-Board Connector, SKU ECC17DTKS-S288, is a high-performance component designed for reliable electrical connections in demanding environments. With a current rating of 3A and voltage capacity of 700VAC, this female connector offers robust power transmission. Featuring two rows of 34 gold-plated phosphor bronze contacts, it ensures stable signal integrity. The side hole mount type and card extender termination method provide easy and secure installation. Its loop bellow contact type and straddle orientation further enhance connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. With matte tin termination plating, it guarantees durability. Classified under hi-rel connectors, the ECC17DTKSS288 is a top choice for mission-critical applications.