ECC17DTMD-S189

Heilind Number:SULECC17DTMD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DTMD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DTMD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DTMD-S189

Detailed Description

Introducing the ECC17DTMDS189, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic systems. This female connector features two rows with a total of 34 positions, allowing for seamless connectivity. Crafted with durable PBT and phosphor bronze materials, it ensures reliability in operation. The termination method is through-hole, guaranteeing secure attachment to PCBs. With a contact plating of gold and termination plating of matte tin, this connector offers excellent conductivity and corrosion resistance. Operating at a wide temperature range from -65 to 125°C, it is suitable for various environments. The right-angle orientation and loop bellow contact type make it versatile for different installation requirements. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets high standards for performance. In addition, its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Ideal for applications where reliability and signal integrity are paramount, the ECC17DTMDS189 is a top choice for engineers and designers in the electronics industry. Elevate your connectivity solutions with this advanced PCB connector.