ECC17DTMD

Heilind Number:SULECC17DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DTMD

Detailed Description

Introducing the ECC17DTMD, a high-performance female board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. With a current rating of 3A and a voltage capacity of 700VAC, this connector is ideal for demanding applications. Featuring two rows of 34 loop bellow contact positions, it ensures secure connectivity. The contact material, made of phosphor bronze with gold plating, guarantees low contact resistance and high durability. Its right-angle orientation and clearance hole mount type offer versatility in installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for use in various environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Trust the ECC17DTMD for your connectivity needs in aerospace, defense, and industrial sectors.