| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC17DTMH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC17DTMH-S189 |
ECC17DTMH-S189
| Heilind Number: | SULECC17DTMH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC17DTMH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC17DTMH-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable connectivity with a voltage rating of 700 VAC and an amperage of 3A. With a right-angle orientation and clearance hole mount type, it offers flexibility in installation. The 34-position, dual-row design with a pitch of 2.54mm suits intricate circuitry requirements. Operating seamlessly in harsh environments, it has an impressive temperature range of -65 to 125°C. The loop bellow contact type and matte tin termination further enhance its functionality. Perfect for industries where reliability is paramount, the ECC17DTMH-S189 sets a new standard in connectivity solutions.

