ECC17DTMH

Heilind Number:SULECC17DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DTMH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DTMH

Detailed Description

Introducing the ECC17DTMH, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold-plated contacts, this connector ensures reliable connectivity. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees efficient power transmission. The Right Angle orientation and 2.54mm pitch make it ideal for space-constrained PCB layouts. With 34 positions in a dual-row configuration, it offers ample connectivity options. The Thru Hole termination method with Matte Tin plating ensures secure soldering. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a low connector height of 15.49mm and a compact width of 9.4mm, it saves valuable board space. The ECC17DTMH is perfect for applications in industries such as aerospace, defense, and telecommunications where reliability is paramount. Upgrade your PCB designs with this high-reliability connector.