| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC17DTMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC17DTMI |
ECC17DTMI
| Heilind Number: | SULECC17DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC17DTMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC17DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With two rows and 34 positions, this female connector features a threaded mount type for secure installation. Boasting a contact material of phosphor bronze with gold plating, it ensures reliable conductivity. The loop bellow contact type and right-angle orientation offer flexibility in connectivity. Operating at a wide temperature range from -65 to 125 °C, and with a voltage rating of 700 VAC, this connector is suitable for various environments. Its compact design, with a height of .61 inches and a width of .37 inches, makes it ideal for space-constrained setups. The ECC17DTMI guarantees high-quality performance in critical electronic systems.

