ECC17DTMN

Heilind Number:SULECC17DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DTMN

Detailed Description

Introducing the ECC17DTMN, a high-quality board-to-board PCB connector designed for optimal performance in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for various applications. The female gender connector with two rows and 34 positions offers versatile connectivity options. Its right-angle orientation and thru-hole termination method make it easy to integrate into PCBs. Gold-plated phosphor bronze contacts and matte tin termination enhance conductivity and durability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on the PCB. The ECC17DTMN is a perfect choice for high-reliability systems requiring secure board-to-board connections.