ECC17DTMS-S189

Heilind Number:SULECC17DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DTMS-S189

Detailed Description

Introducing the ECC17DTMSS189, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and featuring two rows for efficient connectivity, this connector boasts a durable construction with PBT and Phosphor Bronze materials. The termination method of Thru Hole ensures secure and reliable contact, while the gold-plated Phosphor Bronze contacts offer excellent conductivity. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for various power and signal transmission needs. Its right-angle orientation and side hole mount type make it versatile for different PCB layouts. With a pitch of 2.54mm (.1 in) and a total of 34 positions, it provides ample connectivity options. The ECC17DTMSS189 is built to withstand harsh environments, with an operating temperature range of -65 to 125°C. Its compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), allows for space-efficient installation. Matte Tin termination plating ensures long-term durability. In the category of hi-rel connectors, this product is a reliable choice for industries requiring high-quality and performance standards.