ECC17DTMS

Heilind Number:SULECC17DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DTMS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DTMS

Detailed Description

Introducing the ECC17DTMS, a high-performance board-to-board PCB connector designed for critical applications. Featuring a dual-row configuration with 34 positions, this connector ensures secure and reliable connections in demanding environments. The female connector, with a side hole mount type and through-hole termination method, offers easy installation on PCBs. Constructed with durable PBT and phosphor bronze materials, it guarantees long-lasting performance. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, meeting stringent quality standards. With a pitch of 2.54mm, voltage rating of 700 VAC, and amperage of 3A, this connector is suitable for high-power applications. Its loop bellow contact type and right-angle orientation optimize space utilization on the board. The ECC17DTMS operates flawlessly in a wide temperature range from -65 to 125°C, making it ideal for harsh industrial environments. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust solution for connectivity needs. Trust in the ECC17DTMS for seamless and efficient board-to-board connections in your projects.