ECC17DTMT

Heilind Number:SULECC17DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DTMT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DTMT

Detailed Description

Introducing the ECC17DTMT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 34 gold-plated contacts, this connector ensures reliable signal transmission in even the harshest environments. The female connector, featuring loop bellow contact type and right-angle orientation, offers easy and secure mating. Constructed with PBT and phosphor bronze materials, it guarantees durability and longevity, meeting operating temperature ranges from -65 to 125°C. Its threaded mount type and thru-hole termination method provide stable attachment to PCBs. Suitable for high-voltage applications, it boasts a 700VAC rating and a maximum amperage of 3A. With a compact size of 9.4mm width and 15.49mm height, the ECC17DTMT is ideal for space-constrained designs. Trust in this connector for seamless connectivity in critical electronic systems.