| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC17MMAD |
| Pitch: | 0.1 in |
| Gender: | Male |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.72 mm, .54 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULECC17MMAD |
ECC17MMAD
| Heilind Number: | SULECC17MMAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC17MMAD |
| ECAD Model: |
Specifications
Detailed Description
This ECC17MMAD male board-to-board PCB connector, featuring a pitch of 2.54mm, is a reliable solution for high-performance electronic applications. With two rows and 34 positions, it ensures secure connectivity. The termination method of thru-hole clearance hole and contact material of gold-plated phosphor bronze guarantee excellent conductivity. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for diverse environments. Its right-angle orientation and compact design make it space-efficient, with a connector height of 13.72mm and width of 9.4mm. The matte tin termination plating enhances durability. Perfect for demanding PCB setups, this ECC17MMAD connector meets stringent quality standards.

