ECC17MMAN

Heilind Number:SULECC17MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17MMAN
Amperage:3 A
Gender:Male
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17MMAN

Detailed Description

Introducing the ECC17MMAN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. With a pitch of 2.54mm (.1 in) and two rows of 34 male contacts, this connector ensures seamless signal transmission in compact spaces. Crafted from durable PBT and featuring gold-plated phosphor bronze contacts, it guarantees excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC, and amperages of 3A, this connector is suitable for a wide range of applications. Its thru-hole termination method and right-angle orientation facilitate easy installation and space-saving design. With a wide operating temperature range from -65 to 125°C, it is ideal for use in harsh environments. The matte tin termination plating further enhances its durability. Measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, the ECC17MMAN connector is compact yet robust, making it perfect for demanding industrial and commercial applications.