ECC17MMBD

Heilind Number:SULECC17MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17MMBD
Amperage:3 A
Gender:Male
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17MMBD

Detailed Description

The ECC17MMBD Board To Board PCB Connector offers reliable connectivity with its male gender design and two rows of 34 positions each. Featuring a clearance hole mount type and thru-hole termination method, it ensures secure attachment to PCBs. Constructed with durable PBT and Phosphor Bronze materials, and gold-plated contacts, it guarantees high performance even in demanding environments. With a pitch of 2.54mm (.1in) and a maximum voltage rating of 700VAC, this connector is suitable for various electronic applications. Its right-angle orientation and compact dimensions of 13.72mm (.54in) in height and 9.4mm (.37in) in width allow for efficient PCB layout. The connector is designed for a wide operating temperature range of -65 to 125°C, making it ideal for use in harsh industrial settings. Additionally, its termination plating of Matte Tin ensures excellent conductivity. The ECC17MMBD is a reliable solution for high-speed and high-density board-to-board connections.