ECC17MMDD

Heilind Number:SULECC17MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17MMDD
Amperage:3 A
Gender:Male
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17MMDD

Detailed Description

Introducing the ECC17MMDD, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector guarantees durability and reliability. Featuring a clearance hole mount type and through-hole termination, it ensures secure and stable connections. The male gender connector with two rows and 34 positions offers ample connectivity options. Gold-plated phosphor bronze contacts ensure excellent signal transmission. Operating at up to 700VAC and with an amperage of 3A, it meets stringent power requirements. With a pitch of 2.54mm and right-angle orientation, it allows for efficient PCB routing. The connector's wide operating temperature range of -65 to 125°C makes it suitable for harsh environments. Its compact size, with a height of 13.72mm and width of 9.4mm, saves valuable board space. With matte tin termination plating, it guarantees long-term performance. The ECC17MMDD is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.