The ECC17MMDN is a high-performance board-to-board connector designed for reliable interconnection in electronic devices. Featuring a two-row male configuration with 34 gold-plated contacts, this connector ensures seamless signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. The contact material, made of durable phosphor bronze, guarantees long-term stability even in harsh operating conditions ranging from -65 to 125°C. With a pitch of 2.54mm and right-angle orientation, it offers versatile mounting options. The termination method of thru-hole soldering with matte tin plating provides secure attachment to PCBs. Compact in size with dimensions of 9.4mm width and 13.72mm height, the ECC17MMDN is ideal for space-constrained applications. Trusted for its high reliability, this connector is a vital component in various industries, from telecommunications to aerospace.