ECC17MMMD

Heilind Number:SULECC17MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17MMMD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17MMMD

Detailed Description

Introducing the ECC17MMMD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic devices. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 34 male pins, this connector ensures secure and efficient data transmission. Crafted with precision, it boasts a contact material of phosphor bronze with gold plating, guaranteeing reliable conductivity even in demanding environments. The termination method of wire wrap and clearance hole mount type facilitate easy installation. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent industry standards for safety and performance. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in various applications. The ECC17MMMD is the perfect choice for engineers and designers seeking a durable and high-quality solution for their PCB connectivity needs.