ECC17MMND

Heilind Number:SULECC17MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17MMND
Amperage:3 A
Gender:Male
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:34
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17MMND

Detailed Description

Introducing the ECC17MMND Board-to-Board PCB Connector, a high-performance solution for your electronic connectivity needs. This male connector features two rows with a pitch of 2.54mm, accommodating 34 positions for versatile usage. Crafted from durable PBT and Phosphor Bronze with Gold plating, it ensures reliable conductivity even in demanding environments. The clearance hole mount type and card extender termination method offer easy installation. With a voltage rating of 700 VAC and operating temperature range from -65 to 125°C, this connector guarantees safe and efficient performance. Its compact design, with a height of 13.72mm and width of 9.4mm, makes it suitable for various applications in industries such as aerospace, telecommunications, and more. Trust the ECC17MMND for seamless and secure board-to-board connections.