ECC17MMNN

Heilind Number:SULECC17MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17MMNN
Amperage:3 A
Gender:Male
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:34
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17MMNN

Detailed Description

The ECC17MMNN is a high-performance board-to-board PCB connector designed for male applications. With two rows and 34 positions, this connector offers reliable connectivity in various electronic devices. Featuring PBT housing and phosphor bronze contacts with gold plating, it ensures durability and efficient signal transmission. The termination method of card extender and pitch of 2.54mm make it easy to integrate into circuit boards. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets high-power requirements. With an orientation of straddle and termination plating in matte tin, it is suitable for a wide range of industrial applications. Its compact design, with a height of 13.72mm and width of 9.4mm, allows for space-efficient PCB layouts. Rated for an operating temperature range of -65 to 125°C, it guarantees performance even in harsh environments. Trust the ECC17MMNN for seamless board-to-board connections in your electronic designs.