ECC17MMRD

Heilind Number:SULECC17MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17MMRD
Amperage:3 A
Gender:Male
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17MMRD

Detailed Description

ECC17MMRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The male gender, two rows, and 34 positions offer versatile connectivity options. Utilizing a clearance hole mount type and card extender termination method, installation is quick and secure. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. With a pitch of 2.54mm, it is compatible with standard PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Its compact design, with dimensions of 13.72mm in height and 9.4mm in width, saves space on the PCB. The matte tin termination plating ensures corrosion resistance. Ideal for aerospace, military, and industrial applications, the ECC17MMRD is a reliable solution for your connectivity needs.