ECC17MMRN

Heilind Number:SULECC17MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17MMRN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17MMRN

Detailed Description

ECC17MMRN offers seamless connectivity with its PBT & Phosphor Bronze construction and gold-plated contact material, ensuring reliable performance. With a pitch of 2.54mm and 34 positions, it facilitates efficient data transmission. Operating at a voltage of 700 VAC and amperage of 3A, this male connector is suitable for various electronic applications. Its card extender termination method and straddle orientation make installation easy. The connector's high-quality matte tin termination plating enhances durability, while its wide operating temperature range of -65 to 125°C ensures functionality in diverse environments. Measuring 13.72mm in height and 9.4mm in width, it fits seamlessly on PCBs, making it ideal for board-to-board connections. Trust in the ECC17MMRN for high-performance connectivity in your electronic projects.