ECC17MMSD

Heilind Number:SULECC17MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17MMSD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17MMSD

Detailed Description

The ECC17MMSD is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. Featuring a sturdy construction with PBT and Phosphor Bronze materials, this connector ensures durability in various operating conditions. With a male gender and two rows, it offers seamless connectivity on circuit boards. The clearance hole mount type and through-hole termination method make installation easy and secure. Each of its 34 positions is meticulously crafted with Phosphor Bronze contacts plated in gold, guaranteeing optimal conductivity. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets the demands of diverse electronic applications. Its 2.54mm pitch and straight orientation facilitate convenient PCB assembly. With a tail length of 4.83mm, it provides ample room for soldering. The connector's matte tin termination plating enhances its performance and longevity. Suitable for use in hi-rel environments, the ECC17MMSD is a dependable choice for demanding electronic systems.