ECC17MMSN

Heilind Number:SULECC17MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17MMSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17MMSN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17MMSN

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, ECC17MMSN. This male connector features two rows with a pitch of 2.54mm (.1 in) and offers 34 positions for secure connectivity. Designed for high performance, it boasts a contact material of Phosphor Bronze with Gold plating, ensuring optimal conductivity. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for various electronic applications. Its straight orientation and termination method through hole make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in any environment. The matte tin termination plating enhances durability. Compact in size with dimensions of 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, it is ideal for space-constrained PCB layouts. Trust in the ECC17MMSN for dependable and efficient board-to-board connections.