| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC17MMVD |
| Pitch: | 0.1 in |
| Gender: | Male |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .13 in, 3.3 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.72 mm, .54 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULECC17MMVD |
ECC17MMVD
| Heilind Number: | SULECC17MMVD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC17MMVD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC17MMVD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. With a male gender and two rows, this connector features PBT and Phosphor Bronze construction with gold plating, ensuring excellent conductivity and durability. The 34 positions and 2.54mm pitch allow for versatile connectivity options, while the 3A amperage and 700VAC voltage rating make it suitable for various applications. Its clearance hole mount type and right-angle orientation offer flexibility in installation, and the matte tin termination plating guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC17MMVD is a dependable choice for demanding environments.

