ECC17MMVN-S189

Heilind Number:SULECC17MMVN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17MMVN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17MMVN-S189
Amperage:3 A
Gender:Male
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:34
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17MMVN-S189

Detailed Description

Meet the ECC17MMVNS189, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage capability, it guarantees safe and efficient power transfer. The right-angle orientation and 2.54mm pitch make it ideal for compact installations, while the 34 positions and 2 rows offer ample connectivity options. Designed for through-hole termination with matte tin plating, it guarantees secure attachment to your PCB. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is perfect for a wide range of applications. Trust the ECC17MMVNS189 for high-reliability power connections in your electronic designs.