ECC17MMWD

Heilind Number:SULECC17MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17MMWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17MMWD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17MMWD

Detailed Description

Introducing the ECC17MMWD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic assemblies. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700 VAC. With two rows and 34 positions, it offers ample connectivity options, while the clearance hole mount type and thru-hole termination method facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, the ECC17MMWD guarantees stability even in harsh environments. Its straight orientation, 2.54mm pitch, and 3.18mm tail length make it perfect for various PCB applications. Trust in the ECC17MMWD for efficient and secure board-to-board connections in your electronic designs.