ECC17MMWN

Heilind Number:SULECC17MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17MMWN
Amperage:3 A
Gender:Male
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17MMWN

Detailed Description

The ECC17MMWN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. With a pitch of 2.54mm, it accommodates 34 positions across two rows, offering ample connectivity options. This male connector features gold-plated phosphor bronze contacts, ensuring optimal conductivity and durability. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for diverse industrial applications. The termination method of thru-hole soldering with matte tin plating guarantees secure and stable mounting. Measuring 13.72mm in height and 9.4mm in width, it is compact yet robust, meeting the demands of modern PCB designs. Whether in telecommunications, aerospace, or automotive systems, the ECC17MMWN excels in performance, making it a reliable choice for engineers and manufacturers alike.