ECC18DCAD-S189

Heilind Number:SULECC18DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCAD-S189

Detailed Description

Introducing SKU ECC18DCAD-S189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a 2.54mm pitch, allowing for secure and precise connections. With a contact rating of 3A at 700VAC, it ensures reliable power transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its unique hairpin contact type and right-angle orientation offer versatility in assembly. With 36 positions and a clearance hole mount type, it facilitates efficient PCB integration. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures long-term performance. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Whether for aerospace, industrial, or telecommunications applications, the ECC18DCADS189 connector is a reliable choice.