ECC18DCAH-S189

Heilind Number:SULECC18DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCAH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCAH-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCAH-S189

Detailed Description

Introducing the ECC18DCAHS189 Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable power and signal transmission. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for various applications. The two-row, 36-position design with a 2.54mm pitch offers efficient PCB connectivity. Its Thru Hole termination method and clearance hole mount type make installation a breeze. Designed for versatility, it has a right-angle orientation and a wide operating temperature range of -65 to 125°C. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating enhances durability. Whether for industrial or commercial use, this connector is a dependable choice for seamless electronic connections.