ECC18DCAI-S189

Heilind Number:SULECC18DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCAI-S189

Detailed Description

Introducing the ECC18DCAIS189, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector features a threaded mount type for secure installation. Its termination method is through-hole, ensuring reliable connectivity. Crafted with phosphor bronze contacts plated in gold, it guarantees excellent conductivity. The 2.54mm pitch and 700VAC voltage rating make it suitable for various electronic systems. The hairpin contact type and right-angle orientation offer convenient assembly. Boasting 36 positions and a tail length of 2.54mm, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained designs. The matte tin termination plating ensures durability. Whether in aerospace, defense, or industrial applications, the ECC18DCAIS189 delivers exceptional performance and reliability.