ECC18DCAI-S371

Heilind Number:SULECC18DCAI-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCAI-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCAI-S371
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCAI-S371

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, ECC18DCAI-S371, is a high-performance component designed for seamless connectivity in electronic systems. Featuring a female gender with two rows of contacts, this connector ensures reliable signal transmission. With a threaded mount type and through-hole termination method, it offers secure and stable installation. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Operating at an amperage of 3A and voltage of 700VAC, it is suitable for various power and data applications. The hairpin contact type and right-angle orientation enable efficient board-to-board connections. With 36 positions and a pitch of 2.54mm, it accommodates multiple signals. Its wide operating temperature range of -65 to 125°C makes it ideal for use in diverse environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. Termination plating with matte tin ensures corrosion resistance. Perfect for hi-rel applications, this ECC18DCAIS371 connector excels in performance and reliability.