ECC18DCAI

Heilind Number:SULECC18DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DCAI

Detailed Description

Introducing the ECC18DCAI, a high-performance board-to-board PCB connector designed for seamless data transmission in electronic devices. Featuring a female gender with two rows and a threaded mount type, this connector ensures secure and stable connections. Crafted with PBT and Phosphor Bronze materials, it guarantees durability and reliable conductivity. With a 3A amperage, 700VAC voltage rating, and operating temperature range of -65 to 125°C, it meets the demands of various applications. The gold-plated Phosphor Bronze contacts and Matte Tin termination offer superior signal integrity. Its right-angle orientation and 2.54mm pitch make it ideal for compact designs. Boasting 36 positions and a tail length of 2.54mm, it provides ample connectivity options. Perfect for hi-rel environments, this connector is a must-have for professionals in the electronics industry.