ECC18DCAN-S189

Heilind Number:SULECC18DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DCAN-S189

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze materials, the ECC18DCANS189 is a high-performance female board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures reliable power transmission. Its two rows of 36 hairpin contact positions, gold-plated for enhanced conductivity, offer secure and efficient connections. Termination through hole with matte tin plating guarantees long-term durability. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a compact right-angle orientation, it's ideal for space-constrained environments. Measuring at .61 inches in height and 9.4mm in width, this connector is suitable for various PCB designs. Trust the ECC18DCANS189 for seamless and high-speed board-to-board connectivity in your electronic systems.