ECC18DCAS-S189

Heilind Number:SULECC18DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCAS-S189

Detailed Description

Introducing the ECC18DCASS189, a high-performance board-to-board PCB connector designed for optimal power transmission in demanding electronic applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity with a current rating of 3A and a voltage tolerance of up to 700VAC. Its female gender, two rows, and side-hole mount type offer versatile installation options, while the gold-plated hairpin contacts guarantee low contact resistance. With 36 positions and a pitch of 2.54mm, precise signal transmission is assured. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. Trust the ECC18DCASS189 for efficient and durable board-to-board connections in your electronic systems.