ECC18DCAS-S371

Heilind Number:SULECC18DCAS-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCAS-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCAS-S371
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCAS-S371

Detailed Description

Introducing the ECC18DCASS371, a high-performance board-to-board PCB connector meticulously crafted for superior connectivity in electronic devices. Designed with precision, this connector features two rows, each housing 36 female contact points made of durable Phosphor Bronze with Gold plating, ensuring reliable transmission at an amperage of 3A and a voltage of up to 700VAC. Its innovative Hairpin contact type, combined with a right-angle orientation and side hole mount, offers seamless integration and space-saving efficiency on PCBs. With a pitch of 2.54mm (.1 in) and a tail length of 2.54mm (.1 in), this connector guarantees secure and stable connections in any application. Operating flawlessly in a wide temperature range from -65 to 125°C, and with termination plating in Matte Tin, it ensures durability and longevity in even the most demanding environments. Perfect for high-reliability systems, the ECC18DCASS371 is the pinnacle of performance in the world of PCB connectors.