ECC18DCAS

Heilind Number:SULECC18DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCAS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCAS

Detailed Description

Introducing the ECC18DCAS, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Engineered with precision, this connector features two rows with a total of 36 gold-plated phosphor bronze contacts, ensuring optimal conductivity and durability. The hairpin contact type and side hole mount offer secure attachment, while the 2.54mm pitch allows for seamless integration into your PCB layout. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications, even in harsh environments. Its right-angle orientation and .61-inch height provide flexibility in installation, while the matte tin termination plating guarantees long-term performance. Trust the ECC18DCAS for your connectivity needs, where quality meets reliability.