ECC18DCAT-S189

Heilind Number:SULECC18DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DCAT-S189

Detailed Description

The ECC18DCAT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its 36 positions and two rows allow for versatile connectivity options. The threaded mount type and through-hole termination method provide secure and stable attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in various industries. The right-angle orientation and hairpin contact type offer efficient PCB mating. Measuring only .61 inches in height and 9.4mm in width, it is compact yet efficient. The connector is RoHS compliant, ensuring environmental responsibility. Trust the ECC18DCAT-S189 for your critical board-to-board connection needs.