ECC18DCAT

Heilind Number:SULECC18DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DCAT

Detailed Description

The ECC18DCAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 36 female contacts, this connector offers secure and reliable connectivity. Constructed with PBT and phosphor bronze materials, it ensures durability and longevity even in harsh environments. The gold-plated contacts guarantee excellent signal transmission, while the threaded mounting type and through-hole termination method provide easy and secure installation. With a pitch of 2.54mm and a rated voltage of 700 VAC, this connector is suitable for a wide range of electronic devices. Its right-angle orientation and compact design make it ideal for space-constrained PCB layouts. Operating in temperatures ranging from -65 to 125°C, it is highly resilient. The ECC18DCAT is a top choice for professionals in industries such as aerospace, defense, and telecommunications, where reliability is paramount.