ECC18DCBD

Heilind Number:SULECC18DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCBD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCBD

Detailed Description

Introducing the ECC18DCBD, a high-performance board-to-board PCB connector designed for precision and reliability. Constructed with a durable blend of PBT and phosphor bronze, this connector boasts a 3A amperage rating and can safely handle up to 700VAC. Featuring a female gender and 2 rows of contacts, it offers secure and efficient connectivity in a variety of electronic applications. The clearance hole mount type and thru-hole termination method ensure easy installation and a stable connection. With gold-plated phosphor bronze contacts and hairpin design, signal transmission is optimized for minimal interference. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the most demanding environments. Measuring at .61 inches in height and 9.4mm in width, it fits compactly on PCBs. Whether used in aerospace, telecommunications, or industrial systems, the ECC18DCBD guarantees superior performance. Trust in its matte tin termination plating for long-lasting durability. Upgrade your connectivity solutions with this essential component.