ECC18DCBH-S189

Heilind Number:SULECC18DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCBH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCBH-S189

Detailed Description

Introducing the ECC18DCBHS189, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, it features a clearance hole mount type and through-hole termination method for secure assembly. Constructed with PBT and phosphor bronze materials, this connector ensures reliable conductivity. The gold-plated phosphor bronze contacts offer excellent signal transmission, while the hairpin contact type and right-angle orientation optimize space efficiency. With 36 positions and a voltage rating of 700 VAC, it meets stringent requirements. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Trust the ECC18DCBHS189 for high-reliability connectivity in your electronic systems.