ECC18DCBH-S371

Heilind Number:SULECC18DCBH-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCBH-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCBH-S371
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCBH-S371

Detailed Description

Introducing the ECC18DCBH-S371, a high-performance board-to-board PCB connector designed for optimal power transmission in electronic systems. With a compact pitch of 2.54mm (.1 in) and two rows featuring 36 female contact positions, this connector ensures seamless connectivity in tight spaces. Made with durable PBT and Phosphor Bronze materials, it can withstand operating temperatures ranging from -65 to 125°C, making it ideal for a wide range of applications. The gold-plated contacts guarantee reliable signal transfer, while the matte tin termination plating offers excellent corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, this connector delivers efficient power distribution. Its right-angle orientation and clearance hole mount type provide flexibility in installation, while the hairpin contact type ensures secure mating. Measuring just .61 inches in height and 9.4mm (.37 in) in width, it offers a space-saving solution without compromising performance. Whether used in industrial machinery, telecommunications, or consumer electronics, the ECC18DCBH-S371 connector is a dependable choice for demanding environments. Elevate your connectivity with this reliable and high-quality component.