| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC18DCBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC18DCBH |
ECC18DCBH
| Heilind Number: | SULECC18DCBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC18DCBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC18DCBH board-to-board PCB connector, a high-performance component designed for seamless connectivity in electronic systems. Crafted with precision, this connector features 36 gold-plated contact pins made of durable phosphor bronze, ensuring reliable signal transmission at a voltage of up to 700 VAC and an amperage of 3A. With a pitch of 2.54mm, it offers easy integration into your PCB layout. The right-angle orientation and clearance hole mount type allow for flexible installation, while the matte tin termination plating guarantees secure soldering. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industrial applications. Trust the ECC18DCBH for efficient and durable board-to-board connections.

