ECC18DCBI-S189

Heilind Number:SULECC18DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCBI-S189

Detailed Description

Introducing the ECC18DCBIS189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows with 36 female contacts made of durable phosphor bronze and gold plating, ensuring reliable signal transmission. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700VAC, this connector is suitable for harsh environments. Its hairpin contact type and right-angle orientation offer efficient connectivity in compact spaces. Measuring 9.4mm in width and 15.49mm in height, with a tail length of 4.57mm, the ECC18DCBIS189 provides a compact yet robust solution for your PCB connectivity needs. Trust in its matte tin termination plating for long-term durability. Whether in aerospace, telecommunications, or industrial settings, this connector delivers high reliability without compromise.