ECC18DCBI

Heilind Number:SULECC18DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCBI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCBI

Detailed Description

Introducing the ECC18DCBI, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in demanding electronic applications. This female connector, featuring two rows of 36 gold-plated hairpin contacts, ensures efficient signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Built with durability in mind, it boasts a rugged construction with PBT and phosphor bronze materials, suitable for operating temperatures ranging from -65 to 125°C. The ECC18DCBI offers convenient thru-hole termination with threaded mount type, guaranteeing secure attachment to your PCB. Its right-angle orientation and compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained layouts. Trust in the ECC18DCBI for high-reliability connections in aerospace, defense, industrial, and other critical environments.