ECC18DCBN-S189

Heilind Number:SULECC18DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCBN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCBN-S189

Detailed Description

Introducing the ECC18DCBN-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. The female connector, with two rows and 36 positions, offers versatile connectivity options. Featuring gold-plated contacts and matte tin termination, it ensures optimal signal integrity. Its right-angle orientation and hairpin contact type provide secure mating. With an operating temperature range of -65 to 125°C, it's suitable for a wide range of industrial settings. Compact yet durable, this connector is a perfect choice for high-reliability applications in aerospace, defense, and telecommunications.