| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC18DCBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC18DCBN |
ECC18DCBN
| Heilind Number: | SULECC18DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC18DCBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC18DCBN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and a current capacity of 3 A, this connector ensures reliable power transmission. Featuring two rows of 36 female contacts with gold-plated phosphor bronze construction, it guarantees excellent conductivity and durability. The hairpin contact type and right-angle orientation offer secure mating in compact spaces. With a pitch of 2.54 mm and no mounting required, installation is convenient. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's suitable for harsh environments. The matte tin termination plating further enhances its robustness. Perfect for aerospace, defense, and industrial systems, the ECC18DCBN sets the standard for high-reliability connectivity.

