ECC18DCBS-S189

Heilind Number:SULECC18DCBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCBS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCBS-S189

Detailed Description

Introducing the ECC18DCBSS189, a high-quality board-to-board PCB connector designed for secure and efficient connections in electronic applications. This female connector features two rows of 36 contact positions, each meticulously crafted from durable Phosphor Bronze with Gold plating, ensuring optimal conductivity and longevity. The Hairpin contact type, with a 2.54mm pitch, guarantees a reliable fit, while the side-hole mount and thru-hole termination method offer versatile installation options. Operating flawlessly in temperatures ranging from -65 to 125°C and with a maximum voltage of 700VAC, this connector is suitable for a wide range of environments and applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the ECC18DCBSS189 for your connectivity needs, delivering exceptional performance without compromising on quality.