| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC18DCBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC18DCBS |
ECC18DCBS
| Heilind Number: | SULECC18DCBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC18DCBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC18DCBS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials and gold-plated contacts, this connector ensures long-lasting durability and optimal conductivity. Rated for 3A and 700VAC, it guarantees safe and efficient operation. The 36-position, right-angle configuration with two rows and hairpin contacts offers versatile connectivity options. With a pitch of 2.54mm and side-hole mount type, it's easy to integrate into your PCB design. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The ECC18DCBS is the perfect choice for high-reliability systems that require robust interconnect solutions.

